GCC25DTKI

Heilind Number:SULGCC25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKI

Detailed Description

Introducing the GCC25DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design comprising two rows of 50 positions on a 2.54mm pitch, it offers efficient connectivity in tight spaces. The threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Its loop bellow contact type and straight orientation further enhance performance. Matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the GCC25DTKI is a top choice for reliable and high-speed data transfer.