GCC25DTKN

Heilind Number:SULGCC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKN

Detailed Description

Introducing the GCC25DTKN, a high-performance PA9T & Phosphor Bronze female connector designed for advanced electronic applications. With a current rating of 3A and voltage capability up to 700VAC, this two-row connector offers reliable power transmission. Featuring a contact material of gold-plated phosphor bronze, it ensures optimal conductivity and durability. The thru-hole termination method and loop bellow contact type guarantee secure and stable connections. With a pitch of 2.54mm and straight orientation, it is perfect for board-to-board PCB assemblies. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its performance and longevity. Measuring 15.49mm in height and 9.4mm in width, the GCC25DTKN is a compact yet powerful solution for your connectivity needs in aerospace, defense, and other industries. Trust in its quality and precision for seamless integration into your electronic systems.