| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC25DTKS |
GCC25DTKS
| Heilind Number: | SULGCC25DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DTKS |
| ECAD Model: |
Specifications
Detailed Description
The GCC25DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees optimal performance. The connector, with a pitch of 2.54mm and two rows of 50 positions, offers ample connectivity options. Its straight orientation and side-hole mount type facilitate easy installation. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial settings. Trust the GCC25DTKS for secure and efficient board-to-board connections in your electronic systems.

