Introducing SKU GCC25DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and 50 positions offers versatility in circuit connections. Its threaded mount and card extender termination method provide secure attachment and easy installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. Trust in the GCC25DTKTS288 for high-quality and high-reliability connectivity solutions.