GCC25DTKT

Heilind Number:SULGCC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKT

Detailed Description

Introducing the GCC25DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With two rows of 50 positions each, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, allows for easy integration into tight spaces. Overall, the GCC25DTKT is a dependable solution for critical electronic connections.