GCC25DTMD-S189

Heilind Number:SULGCC25DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMD-S189

Detailed Description

Introducing the GCC25DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its two rows of 50 positions, right-angle orientation, and loop bellow contact type offer versatile connectivity options. The thru-hole termination method with a tail length of 6.35mm guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GCC25DTMD-S189 for robust and high-speed connections in aerospace, defense, and industrial systems.