GCC25DTMN-S189

Heilind Number:SULGCC25DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMN-S189

Detailed Description

The GCC25DTMN-S189 connector features a robust construction with PA9T housing and phosphor bronze contacts, ensuring reliable performance in demanding environments. Designed for board-to-board connections, this female connector offers two rows of 50 positions each, with a 2.54mm pitch and right-angle orientation. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for various power and signal transmission applications. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its loop bellow contact type and no mounting requirement facilitate easy assembly onto PCBs. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving connectivity solutions. The tail length of 6.35mm allows for secure through-hole mounting. Overall, the GCC25DTMN-S189 is a high-performance and durable component, meeting the stringent requirements of mission-critical systems.