GCC25DTMN

Heilind Number:SULGCC25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMN

Detailed Description

Introducing the GCC25DTMN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and reliable connections. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of environments. The termination method of thru-hole and matte tin plating further enhance its reliability. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. The GCC25DTMN is a top choice for engineers seeking high-quality connectors for their designs.