GCC25DTMS-S189

Heilind Number:SULGCC25DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMS-S189

Detailed Description

The GCC25DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliability. With a dual-row, right-angle orientation and side-hole mount type, it enables secure and space-efficient connections on PCBs. Each of its 50 gold-plated contact positions ensures optimal conductivity, rated for up to 3A and 700VAC. The loop bellow contact type further enhances signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for use in confined spaces. The matte tin termination plating guarantees long-term performance. The GCC25DTMS-S189 is a top choice for industries requiring high-reliability connectivity solutions.