GCC25DTMS

Heilind Number:SULGCC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMS

Detailed Description

Introducing the GCC25DTMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures both durability and superior conductivity. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The loop bellow contact type and matte tin termination plating further enhance its performance. Whether in aerospace, automotive, or industrial electronics, the GCC25DTMS guarantees efficient and secure connections. Trust in its quality for your next project.