GCC25DTMT

Heilind Number:SULGCC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMT

Detailed Description

The GCC25DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its threaded mounting and right-angle orientation offer flexibility in installation, while the gold-plated contacts guarantee optimal conductivity. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC25DTMT is a dependable choice for critical systems. Its matte tin termination plating ensures long-term durability, making it ideal for industrial and commercial applications. Perfect for use in aerospace, defense, and telecommunications industries, this connector is a reliable solution for your connectivity needs.