GCC26DETH

Heilind Number:SULGCC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DETH

Detailed Description

The GCC26DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers 52 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation on PCBs. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at a compact 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Trust the GCC26DETH for high-reliability performance in your PCB designs.