GCC26DETI

Heilind Number:SULGCC26DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DETI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DETI

Detailed Description

Introducing the GCC26DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 52 female contacts, this connector offers reliable connectivity in tight spaces. The PA9T housing and phosphor bronze contacts with gold plating ensure durability and excellent signal transmission. Featuring a cantilever contact type and threaded mount, it guarantees secure and stable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating and straight orientation make installation easy and efficient. Trust the GCC26DETI for your connectivity needs in aerospace, defense, and industrial applications.