GCC26DETN

Heilind Number:SULGCC26DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DETN

Detailed Description

The GCC26DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for power and data-intensive systems. The two-row, straight orientation design with 52 positions and a 2.54mm pitch allows for dense PCB layouts. Thru-hole termination method with matte tin plating offers secure and durable solder connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments where reliability is critical. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. The GCC26DETN is a key component in ensuring seamless connectivity in your electronic systems.