GCC26DEYH

Heilind Number:SULGCC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DEYH

Detailed Description

Introducing the GCC26DEYH, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted with precision, this connector features a female gender with two rows, accommodating a total of 52 positions. The PA9T & Phosphor Bronze construction, along with gold contact plating, ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Designed for durability, it offers a straight orientation with clearance hole mount type and thru-hole termination method. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees robust performance in various environments. With a pitch of 2.54mm, it facilitates efficient signal transmission while maintaining a compact form factor. The matte tin termination plating enhances solderability, making installation hassle-free. Perfect for high-reliability applications, the GCC26DEYH is a top choice for engineers and designers seeking quality and performance in their PCB connectivity solutions.