GCC26DEYI

Heilind Number:SULGCC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DEYI

Detailed Description

Introducing the GCC26DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 52 positions, this connector ensures secure and reliable connectivity in any setup. Featuring a threaded mount type and thru-hole termination method, installation is a breeze. The female gender and straight orientation make it versatile for various configurations. Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector guarantees durability and excellent conductivity. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The matte tin termination plating further enhances its reliability. Perfect for industrial, aerospace, and automotive applications, the GCC26DEYI is a top choice for engineers seeking quality and performance in their designs.