GCC26DRAH

Heilind Number:SULGCC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRAH

Detailed Description

Introducing the GCC26DRAH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 52 positions for versatile connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers superior durability and conductivity. The contact plating of gold ensures optimal signal integrity, while the termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. Operating at a voltage of 700 VAC and an impressive current rating of 3A, this connector is suitable for a wide range of applications. With a right-angle orientation and a tail length of 3.18mm (.125 in), it allows for efficient PCB layout. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), saves valuable space on the board. Tested for performance in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Perfect for high-reliability applications, the GCC26DRAH is a essential component for your PCB connectivity needs.