GCC26DRAI

Heilind Number:SULGCC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRAI

Detailed Description

Introducing the GCC26DRAI, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board PCB connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector boasts reliable power transmission. Featuring two rows with a total of 52 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Ideal for applications requiring high reliability, the GCC26DRAI is a top choice for demanding PCB connectivity needs.