GCC26DRAN

Heilind Number:SULGCC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRAN

Detailed Description

This PA9T & Phosphor Bronze female board-to-board connector with a SKU of GCC26DRAN is designed for high-performance applications. With a pitch of 2.54mm (.1 in) and 52 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The full bellow contact type and gold plating ensure superior signal transmission, while the rugged construction, including a right-angle orientation and no mounting requirement, makes it ideal for demanding environments. Featuring a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and data-intensive systems. Its matte tin termination plating and wide operating temperature range from -65°C to 125°C guarantee long-term durability. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a secure and space-efficient connection solution. Perfect for use in mission-critical applications, this connector meets the highest standards of reliability and performance.