GCC26DRAS

Heilind Number:SULGCC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRAS

Detailed Description

Introducing the GCC26DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 26 positions, for a total of 52 contacts. With a pitch of 2.54mm (.1 in), it ensures secure and precise connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and amperage of 3A, this connector is reliable even in harsh environments, with an operating temperature range of -65 to 125°C. The termination method is through-hole, with a side-hole mount, and the tail length is 3.18mm (.125 in). Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet sturdy solution for your connectivity needs. Trust in the GCC26DRAS for efficient and durable board-to-board connections in your electronic designs.