GCC26DREH-S13

Heilind Number:SULGCC26DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DREH-S13

Detailed Description

Introducing the GCC26DREH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 52 positions, this female connector offers reliable signal transmission with a pitch of 2.54mm and a voltage rating of 700 VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient power delivery, making it ideal for demanding applications. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. With a contact type of Full Bellow and orientation of Straddle, it guarantees secure mating with minimal signal interference. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCC26DREH-S13 ensures optimal performance and longevity. Trust in its high-quality construction and precision engineering for your connectivity needs.