GCC26DREH

Heilind Number:SULGCC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DREH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GCC26DREH Board To Board PCB Connector ensures reliable connectivity in high-demand environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power-intensive applications. The female connector with two rows and 52 positions offers ample connectivity options. Gold-plated contacts and full bellow design guarantee efficient signal transmission. The clearance hole mount type and eyelet termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for PCB integration. Matte Tin termination plating ensures longevity and stability. Trust the GCC26DREH for seamless and secure board-to-board connections in your projects.