GCC26DREI-S13

Heilind Number:SULGCC26DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DREI-S13

Detailed Description

Introducing the GCC26DREI-S13, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector offers 52 positions across 2 rows, with a pitch of 2.54mm for seamless integration. Its threaded mount type and card extender termination method provide secure and reliable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust the GCC26DREI-S13 for your mission-critical connectivity needs.