GCC26DREI

Heilind Number:SULGCC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DREI

Detailed Description

Featuring a robust construction, the GCC26DREI connector is designed for high reliability in board-to-board PCB and card edge applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, it ensures secure and efficient connectivity. The dual-row configuration with 52 positions and a 2.54mm pitch allows for versatile use in various electronic systems. Rated for up to 3A and 700VAC, this connector guarantees safe and stable power transmission. Its straight orientation and threaded mounting type, along with eyelet termination, offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most demanding environments. With a compact size of 10.95mm in height and 8.38mm in width, the GCC26DREI is the perfect solution for high-performance electronic connections.