GCC26DREN-S13

Heilind Number:SULGCC26DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DREN-S13

Detailed Description

Introducing the GCC26DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in critical systems. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, dual-row design with 52 positions, and straddle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts with full bellow configuration guarantee low contact resistance and high durability. The 2.54mm pitch and card extender termination method offer easy integration. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating ensuring solderability, it provides a secure connection. The GCC26DREN-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.