GCC26DRES

Heilind Number:SULGCC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRES

Detailed Description

Featuring a robust design for high-reliability applications, the GCC26DRES is a female board-to-board PCB connector that ensures secure and efficient connections. With a pitch of 2.54mm and two rows, it offers 52 gold-plated contacts made of PA9T and phosphor bronze, guaranteeing excellent conductivity. The eyelet termination method and side hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet highly effective. Its matte tin termination plating ensures durability. Ideal for use in various electronic devices, the GCC26DRES is a reliable solution for your connectivity needs.