GCC26DRTH-S13

Heilind Number:SULGCC26DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTH-S13

Detailed Description

The GCC26DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets the power requirements of industrial systems. The connector, with 2 rows and 52 positions, offers ample connectivity options. Its gold-plated phosphor bronze contacts provide low contact resistance and high durability. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Overall, the GCC26DRTH-S13 is a reliable solution for high-speed data transmission and power delivery in aerospace, defense, and other hi-rel applications.