GCC26DRTH

Heilind Number:SULGCC26DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTH

Detailed Description

Introducing the GCC26DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for high-power setups. The connector offers a secure fit with its two rows of contacts and clearance hole mount type. Its thru-hole termination method guarantees robust connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and full bellow contact type provide efficient signal transfer. With 52 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, saves space on PCBs. Termination plating with matte tin ensures durability. Whether in aerospace, military, or industrial settings, the GCC26DRTH delivers exceptional performance.