GCC26DRTI-S13

Heilind Number:SULGCC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTI-S13

Detailed Description

Introducing the GCC26DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 52 positions across 2 rows, this connector ensures secure and reliable connections. Featuring a female gender and threaded mount type, it offers easy installation on PCBs. The termination method of card extender, contact material of phosphor bronze with gold plating, and full bellow contact type guarantee excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating adds to its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether in aerospace, automotive, or industrial applications, the GCC26DRTI-S13 meets the highest standards for performance and quality.