GCC26DRTI

Heilind Number:SULGCC26DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTI

Detailed Description

Introducing the GCC26DRTI, a high-performance female connector designed for precision PCB applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 52 positions across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the board. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether for Board-to-Board or Card Edge connections, the GCC26DRTI is a reliable solution for your connectivity needs.