GCC26DRTN-S13

Heilind Number:SULGCC26DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTN-S13

Detailed Description

Introducing the GCC26DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 52 female contacts, this connector ensures reliable connectivity in compact spaces. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability, rated for up to 700 VAC and 3A. Its unique Full Bellow contact type and Straddle orientation offer secure mating and alignment. The termination method of Card Extender with Matte Tin plating on the tail ensures easy installation and soldering. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is perfect for space-constrained PCB layouts. Trusted for its reliability and performance, the GCC26DRTN-S13 is the go-to choice for high-reliability applications in various industries.