GCC26DRTN

Heilind Number:SULGCC26DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DRTN

Detailed Description

The GCC26DRTN is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T material and Phosphor Bronze contacts, it offers exceptional durability and reliability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. This connector, with two rows of 52 positions each, has a pitch of 2.54mm (.1in) and termination through hole method, making it easy to integrate into PCB assemblies. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is suitable for space-constrained environments. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh industrial settings. The GCC26DRTN is RoHS compliant and meets all industry standards, making it a reliable choice for your connectivity needs.