GCC26DRTS-S13

Heilind Number:SULGCC26DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTS-S13

Detailed Description

The GCC26DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power and data-intensive systems. The connector's unique Full Bellow contact type and Side Hole mount offer secure and stable connections, while the 2.54mm pitch and 52 positions provide ample connectivity options. Its Straddle orientation and Card Extender termination method allow for easy installation and removal, making it ideal for high-density PCB layouts. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees long-lasting performance. Whether used in aerospace, defense, or industrial applications, the GCC26DRTS-S13 is a trusted solution for mission-critical connectivity needs.