GCC26DRTS

Heilind Number:SULGCC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRTS

Detailed Description

Introducing the GCC26DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A, voltage handling up to 700 VAC, and operating temperature range from -65 to 125°C, it's ideal for use in rugged environments. The two-row, 52-position layout, on a 2.54mm pitch, offers versatile connectivity options. Its side hole mount and thru-hole termination make installation easy, while the straight orientation and .2" tail length provide efficient PCB integration. With Matte Tin termination plating for enhanced durability, this connector guarantees long-lasting performance in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC26DRTS.