GCC26DRXH

Heilind Number:SULGCC26DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRXH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DRXH

Detailed Description

The GCC26DRXH is a high-performance PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It boasts a 2.54mm pitch, accommodating 52 positions across 2 rows with a 3A amperage rating and 700VAC voltage. The full bellow contact type, gold-plated for superior conductivity, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact size of 10.95mm in height and 8.38mm in width, the GCC26DRXH is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-term durability. Whether for board-to-board or card edge connections, this connector is a reliable choice for your high-reliability applications.