GCC26DRXI

Heilind Number:SULGCC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRXI

Detailed Description

The GCC26DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connectivity. Featuring PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The 2.54mm pitch and 52 positions cater to intricate circuitry requirements. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The straight orientation and through-hole termination method make installation easy and efficient. With a contact type of full bellow and a tail length of 4.7mm, it ensures optimal signal transmission. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC26DRXI sets a new standard in connectivity technology.