GCC26DRXN

Heilind Number:SULGCC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRXN

Detailed Description

Introducing the GCC26DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows, this connector offers a total of 52 positions, making it ideal for intricate circuit board layouts. The female connector features durable PA9T housing and gold-plated phosphor bronze contacts, ensuring reliable signal transmission at up to 700 VAC and 3A. Its straight orientation and no mounting design simplify installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low-profile height of 10.95mm (.431 in) and a slim width of 8.38mm (.33 in), it saves valuable space on your board. The matte tin termination plating guarantees long-lasting performance. Trust the GCC26DRXN for secure and efficient board-to-board connectivity in your electronic designs.