GCC26DRXS

Heilind Number:SULGCC26DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRXS

Detailed Description

Introducing the GCC26DRXS, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features a female gender, two rows, and side hole mount type, ensuring seamless integration onto PCBs. Its termination method of Thru Hole, contact_material of Phosphor Bronze, and contact_plating of Gold guarantee optimal conductivity and durability. Operating at 3A and 700VAC, with 52 positions and a pitch of 2.54mm, this connector offers efficiency in power and signal transmission. The Full Bellow contact type and straight orientation further enhance connectivity. With a tail_length of 4.7mm and termination_plating of Matte Tin, it meets stringent quality standards for performance and longevity. The GCC26DRXS is the perfect choice for demanding electronic systems requiring secure and efficient board-to-board connections.