GCC26DRYH-S13

Heilind Number:SULGCC26DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DRYH-S13

Detailed Description

Introducing the GCC26DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees optimal signal transmission with a 3A current rating and 700VAC voltage. Featuring a pitch of 2.54mm, full bellow contact type, and straddle orientation, it offers precise and secure connections. With 52 positions and a tail length of 10.8mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, ensures efficient use of space on the PCB. The termination plating of matte tin enhances durability and solderability. Classified under high-reliability connectors, this product, with the acronym GCC26DRYHS13, is the perfect choice for aerospace, defense, and industrial applications where performance and longevity are paramount.