| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC26DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULGCC26DRYI |
GCC26DRYI
| Heilind Number: | SULGCC26DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC26DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC26DRYI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This connector features two rows of 52 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for high-power applications. The threaded mount type and through-hole termination method provide secure and stable connections. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, offers space-saving solutions for PCB layouts. Trust the GCC26DRYI for efficient and dependable connectivity in your projects.

