GCC26DRYN-S13

Heilind Number:SULGCC26DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRYN-S13

Detailed Description

Introducing the GCC26DRYN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 52 positions, this connector ensures reliable connectivity in compact spaces. Its PA9T housing and phosphor bronze contacts with gold plating guarantee excellent durability and signal integrity, even in harsh environments. Featuring a full bellow contact type and straddle orientation, it offers secure mating with optimal contact resistance. The termination method of card extender and matte tin plating on the tails further enhance its versatility. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides easy integration onto PCBs. Trust in the reliability and performance of the GCC26DRYN-S13 for your connectivity needs.