GCC26DRYN

Heilind Number:SULGCC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRYN

Detailed Description

Featuring PA9T and Phosphor Bronze construction, the SKU GCC26DRYN connector is a high-performance component designed for female gendered applications. With two rows and no mounting requirement, it offers seamless integration via through-hole termination. Its contacts, made of gold-plated phosphor bronze, ensure reliable conductivity. Operating at 700 VAC and 3A, this connector is suitable for demanding environments with its wide temperature range of -65 to 125°C. The straight orientation, along with 52 positions and a tail length of 11.18mm, facilitates efficient connectivity in board-to-board and card edge setups. With a pitch of 2.54mm, it guarantees precise alignment. Measuring 10.95mm in height and 8.38mm in width, this component is compact yet robust. With matte tin termination plating and a full bellow contact type, it offers durability and performance in various PCB applications.