GCC26DRYS-S13

Heilind Number:SULGCC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULGCC26DRYS-S13

Detailed Description

Introducing the GCC26DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of industrial environments. The connector's side-hole mount and card extender termination method offer easy installation and secure connectivity. Boasting 52 positions arranged in 2 rows with a 2.54mm pitch, it allows for efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the GCC26DRYSS13 for high-reliability connections in aerospace, defense, and other critical systems.