GCC26DRYS

Heilind Number:SULGCC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DRYS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC26DRYS

Detailed Description

Introducing the GCC26DRYS, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board connections. With a compact form factor featuring two rows and 52 positions, this female connector offers seamless integration in electronic assemblies. Its side hole mount type and thru-hole termination method ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. With a straight orientation and a tail length of 11.18mm, installation is a breeze. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC26DRYS is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.