GCC26DSXH

Heilind Number:SULGCC26DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC26DSXH

Detailed Description

Introducing the GCC26DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it meets the stringent power requirements of modern systems. The 26-position connector, with a single row layout, offers ample connectivity options. Its gold-plated contacts and full bellow design guarantee excellent signal integrity and conductivity. Suitable for high-temperature environments, it operates between -65°C to 125°C. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With termination through-hole and matte tin plating, it ensures secure and stable connections. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it saves valuable board space. The GCC26DSXH is an essential component for demanding applications in aerospace, telecommunications, and industrial sectors.