GCC26DSXI

Heilind Number:SULGCC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC26DSXI

Detailed Description

The GCC26DSXI connector boasts exceptional durability and performance, making it an essential component for high-reliability applications. With a pitch of 2.54mm and 26 positions, it ensures secure and precise connections on PCBs. The female connector features a threaded mount type and through-hole termination, guaranteeing stability during operation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its functionality. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the board without compromising performance. The matte tin termination plating ensures reliable solder connections. Ideal for board-to-board and card edge connections, the GCC26DSXI is a top choice for demanding electronic systems.