GCC26DSXN

Heilind Number:SULGCC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC26DSXN

Detailed Description

Introducing the GCC26DSXN, a high-performance female PCB connector designed for demanding electronic applications. With a pitch of 2.54mm, this connector features 26 gold-plated contacts made of phosphor bronze, ensuring reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The full bellow contact type and straight orientation make it ideal for board-to-board connections. Its termination method, thru-hole, and matte tin plating further enhance its robustness. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising on performance. Whether for industrial or commercial applications, the GCC26DSXN guarantees high-quality connectivity you can rely on.