GCC28DCAD-S189

Heilind Number:SULGCC28DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAD-S189

Detailed Description

Introducing the GCC28DCAD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short description of PA9T and phosphor bronze construction, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. Featuring two rows of 56 hairpin contacts with gold plating, it ensures reliable conductivity at a pitch of 2.54mm. The right-angle orientation and thru-hole termination method allow for secure mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, and rated for up to 700VAC, this connector is suitable for aerospace, automotive, and industrial applications where durability and performance are paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on functionality. The matte tin termination plating ensures long-term reliability. Perfect for high-speed data transmission and power delivery, this connector, categorized under Hi-Rel connectors, guarantees exceptional quality and performance in every use case. Elevate your connectivity standards with the GCC28DCAD-S189.