| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCAD |
GCC28DCAD
| Heilind Number: | SULGCC28DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DCAD, a high-performance PA9T & Phosphor Bronze connector designed for impeccable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability and efficiency. Featuring two rows with a pitch of 2.54mm (.1 in), it offers 56 gold-plated hairpin contacts for secure transmission. The clearance hole mount type and thru-hole termination method ensure easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it versatile for various PCB and card edge connections. Trust in the GCC28DCAD for top-notch performance in board-to-board connectivity.

