GCC28DCAH-S189

Heilind Number:SULGCC28DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAH-S189

Detailed Description

The GCC28DCAH-S189 female board-to-board PCB connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm and 56 positions, it ensures seamless data transmission. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating. Operating at temperatures ranging from -65 to 125°C, it's suitable for a variety of applications. With a voltage rating of 700VAC and amperage of 3A, it meets high-performance requirements. Its clearance hole mount and thru-hole termination method ensure secure PCB attachment. With a compact design, measuring 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating enhances solderability. Ideal for use in industrial and commercial electronics, this connector, with the acronym GCC28DCAHS189, is a reliable solution for your connectivity needs.